Facom 1/4 in Drive 8 mm Standard Square, 22mm Overall Length

Subtotal (1 unit)*

€5.70

(exc. VAT)

€7.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.70

*price indicative

RS Stock No.:
191-4151
Mfr. Part No.:
R.8E
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

8 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Standard

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ASME B107.5

Overall Length

22mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
OGV® profile: more powerful tightening, preserves fasteners

Finish: bright chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy