SAM 36 mm 6 Point Hex

Subtotal (1 unit)*

€17.95

(exc. VAT)

€22.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.95

*price indicative

RS Stock No.:
221-3249
Mfr. Part No.:
628-36
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

36 mm

Product Type

Socket

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

No

Material

Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage cap sleeve for oil filter has diameter of 36 mm and height of 30 mm to facilitate access to the filter.

It comes with SAM Tool warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy