SAM 1/4 in Drive 10 mm 6 Point Hex

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
224-2770
Mfr. Part No.:
RHS-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

10 mm

Product Type

Pass Through Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Standards/Approvals

No

Material

Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM 1/4 inch 10 mm socket for through bushing having maintenance by clip. It has bright polished chrome finish.

Surface drive profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy