BETA 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length

Subtotal (1 unit)*

€57.00

(exc. VAT)

€70.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.00

*price indicative

RS Stock No.:
225-5786
Mfr. Part No.:
920INOX-A 18
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

18 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Finish

Stainless Steel

Overall Length

42mm

Standards/Approvals

DIN 3124 - UNI ISO 2725

Material

Stainless Steel

Drive Type

Square

RoHS Status: Exempt

The BETA 920INOX series 1/2 inch female drive hexagon hand socket. It is made up of stainless steel material. The socket size is of 18 mm.

High resistance to corrosion

Avoids improper rust formation

Outstanding mechanical characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy