BETA 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- RS Stock No.:
- 225-5787
- Mfr. Part No.:
- 920INOX-A 19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 225-5787
- Mfr. Part No.:
- 920INOX-A 19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Stainless Steel | |
| Overall Length | 42mm | |
| Standards/Approvals | DIN 3124 - UNI ISO 2725 | |
| Material | 420 Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Stainless Steel | ||
Overall Length 42mm | ||
Standards/Approvals DIN 3124 - UNI ISO 2725 | ||
Material 420 Stainless Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920INOX series 1/2 inch female drive hexagon hand socket. It is made up of stainless steel material. The socket size is of 19 mm.
High resistance to corrosion
Avoids improper rust formation
Outstanding mechanical characteristics
Related links
- BETA 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 19 mm 12 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 15/16 in 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 1 in 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 6 Point Square, 42mm Overall Length
