SAM 1/2 in Drive `1/2 in Hexagon Hex, 34mm Overall Length

Image representative of range

Subtotal (1 unit)*

€29.95

(exc. VAT)

€36.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.95

*price indicative

RS Stock No.:
666-700
Mfr. Part No.:
ZSH-21
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

`1/2 in

Drive Size

1/2in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

Finish

Chrome

Overall Length

34mm

Standards/Approvals

LRQA Certified ISO 9001

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is expertly crafted for professionals seeking a reliable tool for demanding environments. Designed for compatibility with standard or mechanical-locking ratchet wrenches, this long socket excels in hard-to-reach areas such as wells and extended threads. Made from robust Chrome Vanadium steel, it features ogive-type housings that provide secure engagement with the ratchet's crimped ball, ensuring a Steadfast assembly with impressive pull-out resistance. Additionally, the inclusion of an optimally designed collar enhances electrical protection during use, offering peace of mind in high-voltage situations.

Long socket design Ideal for accessing tight spaces and extended threads

Constructed from Durable Chrome Vanadium steel for enhanced longevity

Ogive-type housings deliver a secure fit for ratchet engagement

Pull-out resistance rated up to 500 Newtons for reliable fastening

Incorporates a collar for superior electrical insulation during use

Suitable for applications requiring insulated tools in high-voltage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy