Facom 1/4 in Drive 1/4 in 6 Point Square, 50mm Overall Length

Subtotal (1 unit)*

€33.84

(exc. VAT)

€41.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.84

*price indicative

RS Stock No.:
235-0415
Mfr. Part No.:
R.1/4HEL
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1/4 in

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Overall Length

50mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy