Facom 32 mm Square Square, 22mm Overall Length
- RS Stock No.:
- 235-0887
- Mfr. Part No.:
- DM.FR1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 235-0887
- Mfr. Part No.:
- DM.FR1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Number of Pieces | 1 | |
| Socket Type | Square | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 22mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Number of Pieces 1 | ||
Socket Type Square | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 22mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
Related links
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 22mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 22mm Overall Length
- Facom 1/4 in Drive 9/32 in 6 Point Square, 22mm Overall Length
- Facom 19.05 mm Drive 31.75 mm 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 9/32 in 12 Point Square, 22mm Overall Length
- Facom 3/4 in Drive 32 mm 6 Point 6 Point Socket, 22mm Overall Length
- Facom 3/4 in Drive 32 mm 12 Point 12 Point Socket, 22mm Overall Length
- Facom 32 mm Drive 32 mm 6 Point Square, 52mm Overall Length
