SAM 3/8 in Drive 5 mm Bit Hex
- RS Stock No.:
- 262-6011
- Mfr. Part No.:
- JC-5-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.89 |
*price indicative
- RS Stock No.:
- 262-6011
- Mfr. Part No.:
- JC-5-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals No | ||
Material Chrome Vanadium | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe hexagonal 3/8" screwdriver sockets are forged in steel with chrome-vanadium.
Satin finish
Related links
- SAM 3/8 in Drive 8 mm Bit Hex
- SAM 3/8 in Drive 6 mm Bit Hex
- SAM 3/8 in Drive 3/8 Bit Hex
- SAM 3/8 in Drive 3 mm 6 Point Hex
- SAM 1/4 in Drive 5 mm Bit Hex, 31mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Hex
- Wera 3/8 in Drive 5 mm Bit Hex VDE/1000V Approved, 55mm Overall Length
- Wera 3/8 in Drive 5 mm Bit Hex, 35mm Overall Length
