SAM 3/8 in Drive 6 mm Bit Hex

Subtotal (1 unit)*

€19.89

(exc. VAT)

€24.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.89

*price indicative

RS Stock No.:
262-6012
Mfr. Part No.:
JC-5-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

6 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Insulated

No

Finish

Satin

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe hexagonal 3/8" screwdriver sockets are forged in steel with chrome-vanadium.

Satin finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy