SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- RS Stock No.:
- 270-9775
- Mfr. Part No.:
- SD-10-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.28
(exc. VAT)
€21.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.28 |
*price indicative
- RS Stock No.:
- 270-9775
- Mfr. Part No.:
- SD-10-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 45689 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Standards/Approvals | NF ISO 1711-1 | |
| Overall Length | 100mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 45689 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Standards/Approvals NF ISO 1711-1 | ||
Overall Length 100mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 100 mm and the weight is 130 gram. It has square drive type and set contain 32 number of pieces.
Pattern 12
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 50mm Overall Length
- SAM 1/4 in Drive 45689 in Bit Square, 31mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 200mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Hex, 55mm Overall Length
- Teng Tools 1 Drive 12 Bit Square, 100mm Overall Length
- Facom 1/2 in Drive 12 mm Bit Square, 100mm Overall Length
