SAM 3/4 in Drive Impact, 515mm Overall Length
- RS Stock No.:
- 282-8718
- Mfr. Part No.:
- 72-NCP14
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8718
- Mfr. Part No.:
- 72-NCP14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | Impact | |
| Number of Pieces | 1 | |
| Overall Length | 515mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type Impact | ||
Number of Pieces 1 | ||
Overall Length 515mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Set of 14 3/4 inch impact socket tools are in inches. The set comes neatly organized in an impact sockets chest with 6 splines.
Compliance to NF ISO 2725 1
Related links
- SAM 3/4 in Drive 44mm Impact Bit Socket 64mm, 90 mm Overall Length
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
- SAM 3/4 in Drive 19 mm 6 Point Hex, 51mm Overall Length
- SAM 3/4 in Drive 32 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 21 mm 12 Point Bi-Hexagon, 51mm Overall Length
- SAM 3/4 in Drive 33 mm 6 Point Hex, 56mm Overall Length
- SAM 3/4 in Drive 50 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 15/16 in 12 Point Bi-Hexagon, 52mm Overall Length
