STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS Stock No.:
- 737-0264
- Mfr. Part No.:
- 01450010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.52 |
*price indicative
- RS Stock No.:
- 737-0264
- Mfr. Part No.:
- 01450010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | DIN EN ISO 9001, DIN 3120, DIN 5264, DIN 7422, E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Overall Length | 55mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals DIN EN ISO 9001, DIN 3120, DIN 5264, DIN 7422, E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Overall Length 55mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, 30mm Bit Length - 01450010
This socket is designed for hex socket head screws and provides a secure grip and efficient performance in various applications. Its 1/4 inch square drive fits standard ratchets and spanner sets, making it ideal for tasks requiring a bit socket with a bit length of 30mm. The chrome plated finish not only enhances durability but also offers resistance against corrosion, ensuring longevity in demanding environments.
Features & Benefits
• Chrome plated for enhanced corrosion resistance
• 5/32 inch bit size for versatile use
• Compact design with an overall length of 55mm
• Internal square drive compatible with standard tools
Applications
• Suitable for assembly and maintenance in automation sectors
• Ideal for use in electrical installations for secure fastening
• Can be used in mechanical workshops for precision tasks
• Perfect for professionals needing reliable bit sockets in their toolkit
What is the material composition of this unit?
It is manufactured from chrome alloy steel, providing strength and resilience under stress, essential for heavy-duty applications.
What is the length of the bit socket, and how does it affect usage?
The bit socket measures 30mm in length, allowing access to tight spaces and enhancing torque application in confined areas.
How does the chrome plating contribute to the unit's performance?
This unit's chrome plating offers excellent protection against rust and wear, ensuring consistent performance even in harsh conditions.
Related links
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 1/16 in Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 5/64 in Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 7/64 in Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 55mm Overall Length
- RS PRO 1/2 in Drive Bit Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 55mm Overall Length
- Teng Tools 1/2 in Drive TPX55 Bit Square, 55mm Overall Length
