STAHLWILLE 1/4 in Drive 5/64 in Hexagon Square, 55mm Overall Length

Image representative of range

Subtotal (1 unit)*

€33.29

(exc. VAT)

€40.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.29

*price indicative

RS Stock No.:
719-302
Mfr. Part No.:
01450005
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

5/64 in

Product Type

Socket

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Standards/Approvals

DIN 7422

Overall Length

55mm

Material

Chrome Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is a precision-engineered tool designed for hex socket head screws, optimising efficiency in tasks that require precision and durability. Crafted from chrome alloy steel and chrome-plated for enhanced longevity, this 1/4 inch internal square drive socket offers reliable performance. Its 5/64 inch external hex drive design ensures a snug fit, making it Ideal for automotive and industrial applications. With a depth of 55mm, the socket excels in accessibility and versatility, allowing for effective torque application in tight spaces. Combining expert engineering with high-quality materials, this socket is not only compliant with DIN standards but also perfectly balances weight and performance for the professional user.

Engineered for hex socket head screws, ensuring compatibility and reliability

1/4 inch internal square drive promotes seamless connection with various ratchets

Chrome alloy steel construction enhances durability and corrosion resistance

Chrome-plated finish adds an additional layer of protection against wear

Measured depth of 55mm optimises torque application in restrictive spaces

Lightweight design at 12g eases handling without compromising strength

Complies with DIN 7422 standards for internationally recognised quality

Available in multiple variants for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy