STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 55mm Overall Length
- RS Stock No.:
- 719-283
- Mfr. Part No.:
- 01450016
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
- RS Stock No.:
- 719-283
- Mfr. Part No.:
- 01450016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 55mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 55mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is designed to provide exceptional performance for hex socket head screws, making it an essential addition to any toolbox. Crafted from chrome alloy steel and chrome-plated for durability, this 1/4 inch drive socket is built to withstand the rigours of heavy-duty use. With a depth of 55mm, it allows for effective access in tight spaces, while its adherence to DIN 7422 standards ensures reliability and compatibility across various applications. Optimally designed for professional and DIY use alike, it combines robust construction with ease of handling, enabling you to tackle tasks with confidence.
Manufactured from Durable chrome alloy steel and chrome-plated for corrosion resistance
Designed specifically for hex socket head screws, ensuring a secure fit
1/4 inch internal square drive allows for a wide range of tool compatibility
A depth of 55mm provides excellent access to recessed fasteners
Meets DIN 7422 standards, assuring quality and compatibility
Lightweight at just 24g, making it easy to handle during use
Packaged dimensions facilitate storage and transportation
Part of a diverse range, offering options for specific needs and applications
Related links
- STAHLWILLE 1/4 in Drive 5/64 in Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 1/16 in Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 7/64 in Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS PRO 1/4 in Drive Hexagon Square, 55mm Overall Length
- RS PRO 1/4 in Drive 5-14 mm Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 23mm Overall Length
