STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 55mm Overall Length

Image representative of range

Subtotal (1 unit)*

€33.29

(exc. VAT)

€40.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.29

*price indicative

RS Stock No.:
720-261
Mfr. Part No.:
01450014
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

7/32 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Standards/Approvals

DIN 7422

Overall Length

55mm

Material

Chrome Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is expertly engineered for precision when working with hex socket head screws. Designed with a 1/4 inch internal square drive and featuring a robust external hex drive of 7/32 inch , this tool ensures optimal performance in various applications. Crafted from chrome alloy steel and chrome-plated for durability, the socket meets the stringent standards of DIN 7422. It measures a convenient length of 55 mm, making it Ideal for tight spaces and extended use. With a weight of just 19 g, it strikes a perfect balance between sturdiness and ease of handling, making it a VITAL addition to any tool collection.

Constructed from chrome alloy steel for enhanced durability

Chrome-plated finish offers corrosion resistance and longevity

Designed for use with hex socket head screws, providing a secure fit

1/4 inch internal square drive for compatibility with standard ratchet handles

External hex drive of 7/32 inch for versatile applications

Precision engineering ensures accurate torque transmission

Lightweight design facilitates easy handling and reduces fatigue

Compliant with DIN 7422 standards for reliability and quality assurance

Compact size enhances usability in confined spaces

Perfectly crafted for both professional use and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy