STAHLWILLE 1/4 in Drive Bit Square, 30mm Overall Length
- RS Stock No.:
- 737-0277
- Mfr. Part No.:
- 01050003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 737-0277
- Mfr. Part No.:
- 01050003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4 in | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 30mm | |
| Standards/Approvals | DIN 5264, DIN 7422, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 3120 | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4 in | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 30mm | ||
Standards/Approvals DIN 5264, DIN 7422, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 3120 | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3mm Bit size, 1/4 inch Drive size - 01050003
This socket is a versatile and durable tool designed for use in the automation, electronics, and mechanical industries. Engineered for precision, it features a 1/4 inch square drive and accommodates a 3mm hex bit, making it ideal for tasks that require a specific fastening tool. Constructed from chrome alloy steel, this socket is chrome plated for enhanced protection against corrosion and wear. With an overall length of 55mm and a bit length of 30mm, it strikes a balance between compactness and usability.
Features & Benefits
• 1/4 inch square drive for universal compatibility
• Hex bit socket design enables secure fastening
• Chrome plated finish for corrosion resistance
• Constructed from chrome alloy steel for strength
Applications
• Perfect for use in electronics assembly
• Suitable for mechanical maintenance work
• Ideal for automation equipment assembly
• Compatible with various high-torque
What is the significance of the bit size in this socket?
It features a 3mm bit size, specifically designed for precision fastening in compact spaces, ensuring minimal risk of damage to delicate components.
How does the chrome plating benefit the socket?
The chrome plating provides an effective barrier against rust and wear, extending the lifespan of the socket under frequent use in various working environments.
What length is the socket and how does it enhance usability?
It has an overall length of 55mm, allowing easier access to tight spaces while maintaining enough leverage for effective fastening.
Related links
- STAHLWILLE 1/4 in Drive Bit Square, 30.0mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Bit Square, 30.0mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bit Square, 30.0mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Hex, 50mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 22.0mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20.0mm Overall Length
