Jalas Grey Socks size 35/37 35/37 2/4
- RS Stock No.:
- 124-059
- Mfr. Part No.:
- 4700-35-37
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
€71.54
(exc. VAT)
€87.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.54 | €11.923 |
*price indicative
- RS Stock No.:
- 124-059
- Mfr. Part No.:
- 4700-35-37
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 35/37 | |
| Product Type | Socks | |
| Size UK | 2/4 | |
| Material | Elastane, Wool, Nylon | |
| Colour | Grey | |
| Series | 4700 | |
| Size EU | 35/37 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 35/37 | ||
Product Type Socks | ||
Size UK 2/4 | ||
Material Elastane, Wool, Nylon | ||
Colour Grey | ||
Series 4700 | ||
Size EU 35/37 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Jalas socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- LEMAITRE SECURITE Grey Socks size 35/37 35/37
- LEMAITRE SECURITE Black Socks size 35/37 35/37
- Jalas Grey Socks size 41/43 41/43 7/9
- Jalas Grey Socks size 38/40 38/40 5/6.5
- Jalas Grey Socks size 44/47 44/47 10/12
- Jalas Grey, Black Socks size 36/38 36/38 3/5
- Jalas Black, Grey Socks size 46/47 46/47 11/12
- Jalas Black size 39 → 41 6 → 7
