LEMAITRE SECURITE Grey Socks size 35/37 35/37

Subtotal (1 pair)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.09

*price indicative

RS Stock No.:
189-2729
Mfr. Part No.:
LINDORGRE37
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Socks

Size

35/37

Colour

Grey

Material

Elastane, Polypropylene, Cotton

Series

LINDOR

Size EU

35/37

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
HARD-WEARING, COMFORTABLE SOCK

Use: industry, transport, handling

compatible with frequent bending

moisture-wicking, breathable model

anti-bacterial treatment

available in three colours. Composition : 80% cotton, 18% polypropylene, 2% elastane

FRESHNESS AND LIGHTNESS AT YOUR FEET

Anti-bacterial and anti-fungal properties thanks to Silver Protection® silver ion treatment

Effective, lasting foot hygiene protection, limitation of unpleasant odours

BREATHABILITY FOR THE FEET

Perspiration wicked to the outer layer of the fabric thanks to the use of water-repellent polypropylene fibres

Quick drying, good thermal insulation

Breathable section around the instep, ventilated fabric underneath the foot

Permanent air replacement

SUPPORT AND COMFORT

Natural cotton fibres (80%) make for a flexible material that is pleasant to wear

The use of elastane guarantees the elasticity of the sock

Perfect fit enhanced by ribbed fabric on the leg and a non-slip elastic band on the top of the foot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy