Subtotal (1 pack of 6 pairs)*
€16.97
(exc. VAT)
€20.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.97 | €2.828 |
*price indicative
- RS Stock No.:
- 134-580
- Mfr. Part No.:
- 8214-48-49
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 48/49 | |
| Product Type | Socks | |
| Material | Viscose, Elastane, Polyester, Aramid | |
| Colour | Black | |
| Series | JALAS 8214 | |
| Standards/Approvals | TP TC 017:2011, EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 48/49 | ||
Product Type Socks | ||
Material Viscose, Elastane, Polyester, Aramid | ||
Colour Black | ||
Series JALAS 8214 | ||
Standards/Approvals TP TC 017:2011, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
