Jalas Black Socks size 44/46 44/46 10/11
- RS Stock No.:
- 134-595
- Mfr. Part No.:
- 8215B-44-46
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
€45.40
(exc. VAT)
€55.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.40 | €7.567 |
*price indicative
- RS Stock No.:
- 134-595
- Mfr. Part No.:
- 8215B-44-46
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size UK | 10/11 | |
| Product Type | Socks | |
| Size | 44/46 | |
| Colour | Black | |
| Material | Tencel Modal, Recycled Polyamide, Elastane | |
| Series | 8215B | |
| Size EU | 44/46 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size UK 10/11 | ||
Product Type Socks | ||
Size 44/46 | ||
Colour Black | ||
Material Tencel Modal, Recycled Polyamide, Elastane | ||
Series 8215B | ||
Size EU 44/46 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas White Socks size 44/46 44/46 10/11
- Jalas Black Socks size 44 → 46 44 → 46 8/9
- Jalas Black Socks size 46/47 46/47 11/12
- PenCarrie Limited Black Socks size 43/46 43/46 10/11
- Jalas Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks, size 44 → 45 10 → 10.5
- Jalas Black Socks size 44/45 44-45 10/10.5
- Jalas Black Socks size 40 → 41 40 → 41 10/11
