Jalas Black Socks size 44 → 46 44 → 46 8/9
- RS Stock No.:
- 697-990
- Mfr. Part No.:
- 8208B-44-46
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 units)*
€43.45
(exc. VAT)
€53.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.45 | €7.242 |
*price indicative
- RS Stock No.:
- 697-990
- Mfr. Part No.:
- 8208B-44-46
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size UK | 8/9 | |
| Size | 44 → 46 | |
| Material | Elastane, Recycled Polyamide, Tencel Modal, Cotton | |
| Colour | Black | |
| Series | 8208B | |
| Size EU | 44 → 46 | |
| Number of Pairs | 6 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size UK 8/9 | ||
Size 44 → 46 | ||
Material Elastane, Recycled Polyamide, Tencel Modal, Cotton | ||
Colour Black | ||
Series 8208B | ||
Size EU 44 → 46 | ||
Number of Pairs 6 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Jalas Super-soft and comfortable ribbed socks made from sustainable TENCEL Modal fibres, derived from beech wood. Reinforced heel and toe with recycled polyamide for durability. Features elastic arch support and a snug ribbed shaft for an enhanced fit. It is machine washable at 40°C / 104°F. It is compliant with EAC, OEKO TEX Standard 100 and TP TC 017:2011 standards.
Perfect fit
Breathable
Prevent risk of Chafing
Related links
- Jalas Black Socks size 44/46 44/46 10/11
- Jalas White Socks size 44/46 44/46 10/11
- Jalas Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks, size 44 → 45 10 → 10.5
- Jalas Black Socks size 44/45 44-45 10/10.5
- Jalas Black Socks size 46/47 46/47 11/12
- Jalas Black Socks, size 42 → 43 8 → 9
- Jalas Black Socks size 42/43 42/43 8/9
