Beeswift Cream Socks 3/5
- RS Stock No.:
- 270-7166
- Mfr. Part No.:
- S3-S
- Manufacturer:
- Beeswift
Image representative of range
Subtotal (1 pair)*
€8.30
(exc. VAT)
€10.21
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.30 |
*price indicative
- RS Stock No.:
- 270-7166
- Mfr. Part No.:
- S3-S
- Manufacturer:
- Beeswift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Socks | |
| Size | 3/5 | |
| Material | 50% Wool, Polyester | |
| Colour | Cream | |
| Series | S3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Socks | ||
Size 3/5 | ||
Material 50% Wool, Polyester | ||
Colour Cream | ||
Series S3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Beeswift Cream Socks size 41 → 42 cm M 6 → 8 in
- Beeswift Cream Socks size 43 → 45 cm L 9 → 10.5 in
- Jalas Grey, Black Socks size 36/38 36/38 3/5
- Jalas Black, Grey Socks size 36/38 36/38 3/5
- Jalas Red, Black Socks size 36/38 36/38 3/5
- Aber Socks Red, Cream Socks size 43/47 43/47
- Beeswift TS8 Yellow Men's Hi Vis Jacket, S
- Beeswift KSPU5 Black 35% Polyurethane Gloves Polyurethane Coating
