Beeswift Cream Socks size 43 → 45 cm L 9 → 10.5 in

Subtotal (1 pair)*

€8.38

(exc. VAT)

€10.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 434 unit(s) ready to ship from another location
  • Plus 1,226 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.38

*price indicative

RS Stock No.:
281-6381
Mfr. Part No.:
SBSW11
Manufacturer:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Socks

Size UK

9 → 10.5 in

Size

L

Colour

Cream

Material

Viscose, Elastane, Polyester, Wool, Acrylic

Size EU

43 → 45 cm

Standards/Approvals

No

RoHS Status: Exempt

The Beeswift Boot Socks crafted with a blend of materials including 54 percent wool, 21 percent polyester, 15 percent acrylic, 1 percent elastin and 9 percent viscose.

Good insulation

Heavyweight material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy