Aber Socks Red, Cream Socks size 43/47 43/47

Image representative of range

Subtotal (1 pair)*

€2.92

(exc. VAT)

€3.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,983 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.92

*price indicative

RS Stock No.:
273-0921
Mfr. Part No.:
S-MDL-L
Manufacturer:
Aber Socks
Find similar products by selecting one or more attributes.
Select all

Brand

Aber Socks

Product Type

Socks

Size

43/47

Material

Polyamide, Cotton

Colour

Red, Cream

Size EU

43/47

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy