Portwest Black Socks size 43/47 9/12 9/12
- RS Stock No.:
- 271-8769
- Mfr. Part No.:
- SK33BKR39-43
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€11.17
(exc. VAT)
€13.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.17 |
*price indicative
- RS Stock No.:
- 271-8769
- Mfr. Part No.:
- SK33BKR39-43
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size UK | 9/12 | |
| Size | 9/12 | |
| Product Type | Socks | |
| Colour | Black | |
| Material | Polyester, Nylon, Acrylic | |
| Size EU | 43/47 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size UK 9/12 | ||
Size 9/12 | ||
Product Type Socks | ||
Colour Black | ||
Material Polyester, Nylon, Acrylic | ||
Size EU 43/47 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- Portwest Black Socks size 39/43 6/9 6/9
- Portwest Black Socks size 44/48 L 9 → 12 in
- Portwest Black Socks S 6 → 8.5 in
- Portwest Black Socks L 9 → 12 in
- Aber Socks Red, Cream Socks size 43/47 43/47
- Jalas Black Socks size 42/43 42-43 8/9
- Jalas Black Socks size 42/43 42/43 8/9
