Portwest Black Socks S 6 → 8.5 in
- RS Stock No.:
- 268-2051
- Mfr. Part No.:
- SK18BKR39-43
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.54 |
*price indicative
- RS Stock No.:
- 268-2051
- Mfr. Part No.:
- SK18BKR39-43
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Socks | |
| Size | S | |
| Size UK | 6 → 8.5 in | |
| Colour | Black | |
| Material | Wool, Acrylic, Nylon | |
| Series | SK 18 | |
| Standards/Approvals | SATRA TM 436 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Socks | ||
Size S | ||
Size UK 6 → 8.5 in | ||
Colour Black | ||
Material Wool, Acrylic, Nylon | ||
Series SK 18 | ||
Standards/Approvals SATRA TM 436 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Portwest Extreme Cold Weather Sock unisex range of work wear socks come in a variety of styles and colour. Its features include reinforced heels and toes for durability and a cushion sole area providing extra comfort and warmth.
Polyolefin insulating material
Antimicrobial and anti odour properties
Related links
- Portwest Black Socks size 39/43 6/9 6/9
- Portwest Black Socks size 43/47 9/12 9/12
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- JRC Grey, Black Socks S
- Portwest Black Socks size 44/48 L 9 → 12 in
- Portwest Black Socks L 9 → 12 in
- UPower Black Socks, size 36 → 39 S
- Cotswold Outdoor Ltd Grey Socks size 40/43 6/8.5 6/8.5
