J Alex Swift Socks 10/12 10/12
- RS Stock No.:
- 273-0892
- Mfr. Part No.:
- S1-L
- Manufacturer:
- J Alex Swift
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0892
- Mfr. Part No.:
- S1-L
- Manufacturer:
- J Alex Swift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | J Alex Swift | |
| Size UK | 10/12 | |
| Size | 10/12 | |
| Product Type | Socks | |
| Material | Nylon, Wool | |
| Series | S1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand J Alex Swift | ||
Size UK 10/12 | ||
Size 10/12 | ||
Product Type Socks | ||
Material Nylon, Wool | ||
Series S1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Ralawise Navy Socks 10/12 10/12
- Jumo 201022/10-12-07-82-120/000 Test Probe Set pH PH Probe USB Interface
- Ruland 38.7 mm Length Bellow Coupling 10 mm
- Festo Adapter Kit DHAA-D-G8-H-12-10-G8-12-10
- INA 15 Tooth Sprocket, KSR16-L0-12-10-15-08
- Parker 1J977-10-12 Hydraulic Fitting Female 0.75 in Hose ID
- Parker 1J948-10-12 Hydraulic Fitting Female 0.75 in Hose ID
- INA 15 Tooth Sprocket, KSR16-L0-12-10-15-09
