UPower Silver Grey Socks L/XL L to XL

Subtotal (1 pair)*

€64.02

(exc. VAT)

€78.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€64.02

*price indicative

RS Stock No.:
277-2321
Mfr. Part No.:
WSK112GS-L/XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Socks

Size

L/XL

Size UK

L to XL

Material

Acrylic, Elastane, 38% Merino Wool, Nylon

Colour

Silver Grey

Series

SK 112

Number of Pairs

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The U Group Work wear Short Merino wool socks with front padding, elastic support over the heel with side ventilation channels.

Wear resistant reinforced heel and toe

Light and soft contact with the skin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy