UPower Silver Grey Socks size 36/39 S S
- RS Stock No.:
- 277-2323
- Mfr. Part No.:
- SK112GS-S
- Manufacturer:
- UPower
Subtotal (1 pair)*
€64.02
(exc. VAT)
€78.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €64.02 |
*price indicative
- RS Stock No.:
- 277-2323
- Mfr. Part No.:
- SK112GS-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | S | |
| Product Type | Socks | |
| Size UK | S | |
| Material | Acrylic, Nylon, Elastane, 38% Merino Wool | |
| Colour | Silver Grey | |
| Series | SK 112 | |
| Size EU | 36/39 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size S | ||
Product Type Socks | ||
Size UK S | ||
Material Acrylic, Nylon, Elastane, 38% Merino Wool | ||
Colour Silver Grey | ||
Series SK 112 | ||
Size EU 36/39 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Work wear Short Merino wool socks with front padding, elastic support over the heel with side ventilation channels.
Wear resistant reinforced heel and toe
Light and soft contact with the skin
Related links
- UPower Grey Socks size 36/39 S S
- UPower Silver Grey Socks size 40/43 M M
- UPower Black Socks, size 36 → 39 S
- UPower Silver Grey Socks S/M S to M
- UPower Silver Grey 90% Cotton, 10% Viscose Short Sleeve Sleeve T-Shirt XS
- UPower Silver Grey Socks L/XL L to XL
- Jalas Black, Grey Socks size 36/38 36/38 3/5
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5
