UPower Silver Grey Socks size 40/43 M M
- RS Stock No.:
- 277-2322
- Mfr. Part No.:
- SK112GS-M
- Manufacturer:
- UPower
Subtotal (1 pair)*
€64.02
(exc. VAT)
€78.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €64.02 |
*price indicative
- RS Stock No.:
- 277-2322
- Mfr. Part No.:
- SK112GS-M
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size UK | M | |
| Product Type | Socks | |
| Size | M | |
| Material | 38% Merino Wool, Nylon, Acrylic, Elastane | |
| Colour | Silver Grey | |
| Series | SK 112 | |
| Size EU | 40/43 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size UK M | ||
Product Type Socks | ||
Size M | ||
Material 38% Merino Wool, Nylon, Acrylic, Elastane | ||
Colour Silver Grey | ||
Series SK 112 | ||
Size EU 40/43 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Work wear Short Merino wool socks with front padding, elastic support over the heel with side ventilation channels.
Wear resistant reinforced heel and toe
Light and soft contact with the skin
Related links
- UPower Grey Socks size 40/43 M M
- UPower Black Socks size 40/43 M M
- UPower Black Socks, size 40 → 43 M
- UPower Silver Grey Socks size 36/39 S S
- UPower Silver Grey Socks S/M S to M
- Cotswold Outdoor Ltd Grey Socks size 40/43 6/8.5 6/8.5
- UPower Silver Grey Socks L/XL L to XL
- UPower Silver Grey 10% Viscose, 90% Cotton Short Sleeve Sleeve T-Shirt S
