Portwest Navy Socks 25 cm
- RS Stock No.:
- 282-3223
- Mfr. Part No.:
- SK22NAR39-43
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€16.78
(exc. VAT)
€20.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.78 |
*price indicative
- RS Stock No.:
- 282-3223
- Mfr. Part No.:
- SK22NAR39-43
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 25 cm | |
| Product Type | Socks | |
| Colour | Navy | |
| Series | SK 22 | |
| Number of Pairs | 6 | |
| Standards/Approvals | EN 1149-3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 25 cm | ||
Product Type Socks | ||
Colour Navy | ||
Series SK 22 | ||
Number of Pairs 6 | ||
Standards/Approvals EN 1149-3 | ||
RoHS Status: Exempt
