RS Better World
APC Portable 200 W Panel Solar Panel
- RS Stock No.:
- 797-845
- Mfr. Part No.:
- PSP200
- Manufacturer:
- APC
Subtotal (1 unit)*
€574.97
(exc. VAT)
€707.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 797-845
- Mfr. Part No.:
- PSP200
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 20.97V | |
| Battery Bank Capacity | 24.65Ah | |
| Peak Power | 200W | |
| Mount Type | Portable | |
| Sub Type | Panel | |
| Power | 200W | |
| Efficiency | 23% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 55mm | |
| Width | 555mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 550mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Solar Panel | ||
Open Circuit Voltage 20.97V | ||
Battery Bank Capacity 24.65Ah | ||
Peak Power 200W | ||
Mount Type Portable | ||
Sub Type Panel | ||
Power 200W | ||
Efficiency 23% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Depth 55mm | ||
Width 555mm | ||
Standards/Approvals RoHS Compliant | ||
Length 550mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
The APC Off Grid Portable Solar Panel is a reliable energy solution designed for outdoor activities and emergency power needs. This 100W panel utilizes monocrystalline cell technology to deliver high-efficiency performance with a 23% energy conversion rate.
IP65 water resistant rating
Operating temperature range of -40 to 80 °C
Related links
- APC Portable 100 W Panel Solar Panel
- Seeit 30 W Photovoltaic Solar Panel Solar Panel
- Seeit 20 W Photovoltaic Solar Panel Solar Panel
- Seeit 80 W Photovoltaic Solar Panel Solar Panel
- Seeit 50 W Photovoltaic Solar Panel Solar Panel
- EcoFlow 160 W Portable Solar Panel Solar Panel
- Orium 160 W Portable Solar Panel Solar Panel
- EcoFlow 220 W Portable Solar Panel Solar Panel
