RS Better World
Orium 160 W Portable Solar Panel Solar Panel
- RS Stock No.:
- 283-4839
- Mfr. Part No.:
- 39209
- Manufacturer:
- Orium
Subtotal (1 unit)*
€312.56
(exc. VAT)
€384.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 283-4839
- Mfr. Part No.:
- 39209
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 20V | |
| Sub Type | Portable Solar Panel | |
| Power | 160W | |
| Width | 762mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 15mm | |
| Length | 1.72m | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Solar Panel | ||
Open Circuit Voltage 20V | ||
Sub Type Portable Solar Panel | ||
Power 160W | ||
Width 762mm | ||
Standards/Approvals CE, RoHS | ||
Depth 15mm | ||
Length 1.72m | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Orium Folding Solar Panel is easy to install on the ground and guarantees optimum performance in summer. It is ideal for use from May to September. You can take your solar energy collector with you wherever you go. It holds a battery responsible, in particular, for in the event of a power cut.
Compact and lightweight
Easy to use
Related links
- EcoFlow 160 W Portable Solar Panel Solar Panel
- Orium 315 W Portable Solar Panel Solar Panel
- Orium 400 W Portable Solar Panel Solar Panel
- EcoFlow 220 W Portable Solar Panel Solar Panel
- Seeit Surface 12 W Portable Solar Panel USB Solar Panel
- Orium 200 W Portable Solar Panel Cable Solar Panel
- APC Portable 200 W Panel Solar Panel
- Orium 40 W Solar Panel Kit Cable Solar Panel
