EcoFlow 160 W Portable Solar Panel Solar Panel
- RS Stock No.:
- 859-315
- Mfr. Part No.:
- EFSOLAR160W-N
- Manufacturer:
- EcoFlow
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 859-315
- Mfr. Part No.:
- EFSOLAR160W-N
- Manufacturer:
- EcoFlow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoFlow | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 21.3V | |
| Sub Type | Portable Solar Panel | |
| Efficiency | 25% | |
| Power | 160W | |
| Depth | 25mm | |
| Standards/Approvals | None | |
| Width | 600mm | |
| Length | 1.61m | |
| Select all | ||
|---|---|---|
Brand EcoFlow | ||
Product Type Solar Panel | ||
Open Circuit Voltage 21.3V | ||
Sub Type Portable Solar Panel | ||
Efficiency 25% | ||
Power 160W | ||
Depth 25mm | ||
Standards/Approvals None | ||
Width 600mm | ||
Length 1.61m | ||
- COO (Country of Origin):
- CN
The EcoFlow portable solar panel designed for efficient power generation. Its primary function is to harness solar energy, providing versatility and convenience for users in various settings.,
Rated power of 160W (±5W) ensuring reliable energy production
Highly efficient N Type TOPCon monocrystalline silicon cells achieving 25% efficiency
Lightweight design at approximately 5.6kg, easy to transport
Robust IP68 waterproof and dustproof rating for enhanced durability
Related links
- EcoFlow 220 W Portable Solar Panel Solar Panel
- Orium 160 W Portable Solar Panel Solar Panel
- Orium 315 W Portable Solar Panel Solar Panel
- Orium 400 W Portable Solar Panel Solar Panel
- Seeit Surface 12 W Portable Solar Panel USB Solar Panel
- APC Portable 200 W Panel Solar Panel
- Orium 200 W Portable Solar Panel Cable Solar Panel
- Leatherman Bracket 160 W Solar Panel Kit Cable Solar Panel
