EcoFlow 220 W Portable Solar Panel Solar Panel
- RS Stock No.:
- 859-316
- Mfr. Part No.:
- EFSOLAR220W-N
- Manufacturer:
- EcoFlow
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 859-316
- Mfr. Part No.:
- EFSOLAR220W-N
- Manufacturer:
- EcoFlow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoFlow | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 21.5V | |
| Sub Type | Portable Solar Panel | |
| Power | 220W | |
| Efficiency | 25% | |
| Length | 2.155m | |
| Width | 615mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand EcoFlow | ||
Product Type Solar Panel | ||
Open Circuit Voltage 21.5V | ||
Sub Type Portable Solar Panel | ||
Power 220W | ||
Efficiency 25% | ||
Length 2.155m | ||
Width 615mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- CN
The EcoFlow solar panel offers a Compact solution for efficient energy conversion and portability., SKU220W:The EcoFlow Inc. solar panel provides exceptional bifacial energy absorption suitable for diverse applications.,
25% ensures optimal solar energy conversion
Photovoltaic connectors for seamless integration
21.3V providing stable performance
Up to 12.4A for reliable power output
Related links
- EcoFlow 160 W Portable Solar Panel Solar Panel
- Orium 315 W Portable Solar Panel Solar Panel
- Orium 160 W Portable Solar Panel Solar Panel
- Orium 400 W Portable Solar Panel Solar Panel
- Seeit Surface 12 W Portable Solar Panel USB Solar Panel
- APC Portable 200 W Panel Solar Panel
- Orium 200 W Portable Solar Panel Cable Solar Panel
- Seeit 20 W Photovoltaic Solar Panel Solar Panel
