Chemtronics 1.5 m Soldering Accessory, Width 800μm
- RS Stock No.:
- 314-1104
- Mfr. Part No.:
- SW18015
- Manufacturer:
- Chemtronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
€36.91
(exc. VAT)
€45.40
(inc. VAT)
- RS Stock No.:
- 314-1104
- Mfr. Part No.:
- SW18015
- Manufacturer:
- Chemtronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Soldering Accessory | |
| Width | 800μm | |
| Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Soldering Accessory | ||
Width 800μm | ||
Length 1.5m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Soder-Wick® De-soldering Braid
De-soldering braid packaged in static dissipative bobbins.
Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips
Wick & Braid
Note
Series 50 and Series 82 contain Rosin and Rosin SD
Related links
- Chemtronics 1.5m Desoldering Braid, Width 0.8mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 0.8mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 5.3mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 3.7mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 2.8mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5mm

