MBO Wire, 1 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 547-271
- Mfr. Part No.:
- SN60 PB40 10/10 SANS NETTOYAGE RT15 - 500G
- Manufacturer:
- MBO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
€82.64
(exc. VAT)
€101.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €82.64 | €0.165 | - |
| 10 - 19 | €79.33 | €0.159 | 4% |
| 20 - 49 | €76.85 | €0.154 | 7% |
| 50 + | €70.24 | €0.14 | 15% |
*price indicative
- RS Stock No.:
- 547-271
- Mfr. Part No.:
- SN60 PB40 10/10 SANS NETTOYAGE RT15 - 500G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Product Type Lead Solder | ||
Wire Diameter 1mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
AUTOFIL RT15 solder wire Sn60Pb40
Non-activated No-Clean solder alloy with incorporated resinous flux.
Designed for SMD repair applications.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine: 0 %.
Flux ratio: 1.5 %.
Class J-STD-004 ROL0.
