Multicore Wire, 1.2 mm Lead Solder, 301 °C Melting Point
- RS Stock No.:
- 556-503
- Mfr. Part No.:
- 290715
- Manufacturer:
- Multicore
Get a bulk buy discount
Add 10 more to save €18.50
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
€47.41
(exc. VAT)
€58.31
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €47.41 | €0.095 | - |
| 10 - 19 | €45.56 | €0.091 | €18.50 |
| 20 - 49 | €44.10 | €0.088 | €66.20 |
| 50 + | €40.30 | €0.081 | €355.50 |
*price indicative
- RS Stock No.:
- 556-503
- Mfr. Part No.:
- 290715
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 1.2mm | |
| Product Type | Lead Solder | |
| Percent Lead | 93.5% | |
| Product Form | Wire | |
| Melting Point | 301°C | |
| Percent Silver | 1.5% | |
| Percent Tin | 5% | |
| Flux Type | Water Wash | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 1.2mm | ||
Product Type Lead Solder | ||
Percent Lead 93.5% | ||
Product Form Wire | ||
Melting Point 301°C | ||
Percent Silver 1.5% | ||
Percent Tin 5% | ||
Flux Type Water Wash | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
High Melting Point (H.M.P.) Solder
Ideal for joints which will not be affected during the soldering and reflowing of other nearby joints made with lower temperature solders.
5 cores of Ersin® flux
Approvals
BS219 Grade 5S
Standards
Conforms to BS219 Grade 5S.
