MBO Wire, 1 mm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 555-288
- Mfr. Part No.:
- SN96.5 AG3 CU0.5 10/10 RT15 - 500G
- Manufacturer:
- MBO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
€275.45
(exc. VAT)
€338.80
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €275.45 | €0.551 |
| 10 - 19 | €264.44 | €0.529 |
| 20 - 49 | €256.17 | €0.512 |
| 50 + | €234.14 | €0.468 |
*price indicative
- RS Stock No.:
- 555-288
- Mfr. Part No.:
- SN96.5 AG3 CU0.5 10/10 RT15 - 500G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Wire Diameter | 1mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Wire Diameter 1mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Solder Wire Sn96.5 Ag3 Cu0.5
No-clean solder wire (RT15) and activated no-clean solder wire (A11).
A11 spools are designed for soldering connectors to all substrates.
RT15 spools with fast wetting are suitable for SMD repairs.
