Felder Lottechnik Wire, 1.5 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 104-7246
- Mfr. Part No.:
- 18.601.53037
- Manufacturer:
- Felder Lottechnik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€127.61
(exc. VAT)
€156.96
(inc. VAT)
- RS Stock No.:
- 104-7246
- Mfr. Part No.:
- 18.601.53037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 1.5mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin Based | |
| Product Weight | 500g | |
| Standards/Approvals | ISO 9001:2000, RoHS, DIN EN 29453, DIN EN 61190, ElektroG, DIN EN 29454 | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 1.5mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin Based | ||
Product Weight 500g | ||
Standards/Approvals ISO 9001:2000, RoHS, DIN EN 29453, DIN EN 61190, ElektroG, DIN EN 29454 | ||
Non Compliant
- COO (Country of Origin):
- DE
Leaded soldering wire RA, F-SW26
RA soldering wire with 5 activated colophony cores with 2.5% F-SW 26 flux
Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics
High-purity alloys for reliable solder joints
Standards
DIN EN 29454-1
Related links
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Stick 183 °C Melting Point
- MBO Wire 183 °C Melting Point
- Felder Lottechnik Wire 227 °C Melting Point
