Felder Lottechnik Wire, 1.5 mm Lead Solder, 183 °C Melting Point

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€34.30

(exc. VAT)

€42.19

(inc. VAT)

RS Stock No.:
104-7498
Mfr. Part No.:
20.601.51037
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1.5mm

Product Type

Lead Solder

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

100g

Standards/Approvals

ElektroG, RoHS, DE-Patent-No. 19816671C2, DIN EN 29453, DIN EN 61190, US-Patent-No 6.179.935B1, US-Patent No. 5.527.628, Japan-Patent-No. 3296289, DIN EN 29454, ISO 9001:2000

Non Compliant

COO (Country of Origin):
DE

Leaded soldering wire EL, F-SW32


Soldering wire with 5 halogen-free activated colophony cores

3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1

Application:


EL soldering wire is specifically designed for use within electronics

Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints

Related links