Felder Lottechnik Wire, 1.5 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 104-7511
- Mfr. Part No.:
- 20.601.53037
- Manufacturer:
- Felder Lottechnik
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€127.61
(exc. VAT)
€156.96
(inc. VAT)
- RS Stock No.:
- 104-7511
- Mfr. Part No.:
- 20.601.53037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.5mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin Based | |
| Product Weight | 500g | |
| Standards/Approvals | ISO 9001:2000, DIN EN 61190, DIN EN 29454, RoHS, ElektroG, DIN EN 29453 | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Product Type Lead Solder | ||
Wire Diameter 1.5mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin Based | ||
Product Weight 500g | ||
Standards/Approvals ISO 9001:2000, DIN EN 61190, DIN EN 29454, RoHS, ElektroG, DIN EN 29453 | ||
Non Compliant
- COO (Country of Origin):
- DE
Leaded soldering wire EL, F-SW32
Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1
Application:
EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints
Related links
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Stick 183 °C Melting Point
- MBO Wire 183 °C Melting Point
- Felder Lottechnik Wire 227 °C Melting Point
