Stannol Wire, 1 mm Lead Free Solder, 227 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.20

(exc. VAT)

€34.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.20
10 - 19€27.06
20 - 49€26.27
50 +€23.96

*price indicative

RS Stock No.:
133-5610
Mfr. Part No.:
599105
Manufacturer:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Product Type

Lead Free Solder

Wire Diameter

1mm

Percent Lead

0%

Product Form

Wire

Melting Point

227°C

Percent Tin

99.3%

Flux Type

Rosin Based

Product Weight

100g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
DE

HS10 Soldering Wire


The electronic solder wire HS10 is a proven and reliable product of Stannol research, which was developed to meet high-quality requirements in industrial electronic production and for quick rework. The solder wire HS10 is efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin (colophony) flux. The solder wire HS10 conforms to IEC 61190-1-3 type ROM1

Features & Benefits


• Solid and dry residues, pin testable;• Fast soldering, high spread speed;• High reliability;• Soldering Wire, SN60Pb40 alloy with a flux core;• Well suited to high-quality works, at low melting temperature;• Solidus at 183°C, liquidus at 188°C;• Flux of 2.5% type 1.1.2B / ROM1

Standards

EN ISO 9453:2006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy