Multicore Wire, 1.2 mm Lead Solder, 188 °C Melting Point

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€93.14

(exc. VAT)

€114.56

(inc. VAT)

RS Stock No.:
185-0137
Mfr. Part No.:
291293
Manufacturer:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

1.2mm

Product Type

Lead Solder

Percent Lead

40%

Product Form

Wire

Melting Point

188°C

Percent Tin

60%

Flux Type

Aluminium Solder

Product Weight

500g

Standards/Approvals

No

Non Compliant

Water-Soluble Flux Solder


Contains flux which can be washed off using water, avoiding the need for CFC-based neutralisers.

3 cores of Hydro-X water soluble flux

Note

flux should be washed off as soon as is practical.

Approvals

BS219

Standards

Conforms to BS219.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy