Multicore Wire, 700 μm Lead Solder, 188 °C Melting Point
- RS Stock No.:
- 229-4308
- Mfr. Part No.:
- 288716
- Manufacturer:
- Multicore
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€36.22
(exc. VAT)
€44.55
(inc. VAT)
In Stock
- Plus 158 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 9 | €36.22 | - |
| 10 - 19 | €34.77 | 4% |
| 20 - 49 | €33.68 | 7% |
| 50 + | €30.78 | 15% |
*price indicative
- RS Stock No.:
- 229-4308
- Mfr. Part No.:
- 288716
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Solder | |
| Wire Diameter | 700μm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Percent Tin | 60% | |
| Flux Type | Water Wash | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Solder | ||
Wire Diameter 700μm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 188°C | ||
Percent Tin 60% | ||
Flux Type Water Wash | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
Multicore Crystal™ No-Clean Flux
A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.
Crystal™ 400 is halide-free and is suitable for soldering copper, brass and nickel (RS 229-4263)
Crystal™ 511 is suitable for badly oxidised surfaces and materials with inherently poor solderability (RS 229-4308)
Standards
IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511.
