Weller Wire, 200 μm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1527
- Distrelec Article No.:
- 302-38-685
- Mfr. Part No.:
- T0051386570
- Manufacturer:
- Weller
Subtotal (1 unit)*
€46.57
(exc. VAT)
€57.28
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.57 |
*price indicative
- RS Stock No.:
- 244-1527
- Distrelec Article No.:
- 302-38-685
- Mfr. Part No.:
- T0051386570
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 200μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | M1 | |
| Product Weight | 10g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 200μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type M1 | ||
Product Weight 10g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.2mm Wire Diameter, M1 Flux - T0051386570
This lead-free solder wire measures 0.2mm in diameter and is designed for various soldering applications. With a melting point range between 217 to 221°C, it ensures optimal performance. The reduced splash feature enhances user safety and contributes to a cleaner workspace.
Features & Benefits
• 100% continuous flux core ensures consistent performance
• Reduces tip consumption by up to 70% for cost effectiveness
• Fast wetting on difficult surfaces prevents rework
Applications
• Used for soldering in electronic circuits
• Ideal for repairing damaged electronic components
• Employs in cleanroom environments for sensitive tasks
Will it work on oxidised surfaces?
Yes, it provides good wetting even on dirty materials.
Is it compliant with environmental standards?
Yes, it is RoHS compliant, ensuring safety.
