Weller Wire, 800 μm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1547
- Distrelec Article No.:
- 302-38-693
- Mfr. Part No.:
- T0051402599
- Manufacturer:
- Weller
Subtotal (1 unit)*
€32.81
(exc. VAT)
€40.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 101 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.81 |
*price indicative
- RS Stock No.:
- 244-1547
- Distrelec Article No.:
- 302-38-693
- Mfr. Part No.:
- T0051402599
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 800μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | M1 | |
| Product Weight | 100g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 800μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type M1 | ||
Product Weight 100g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 217 to 221°C Melting Point, M1 Flux - T0051402599
This lead-free solder is designed for optimal performance in both manual and robotic soldering applications. The high-quality Weller solder wire caters to professionals in the automation, electronics, and mechanical fields, ensuring durable solder joints.
Features & Benefits
• 0.8mm diameter compatible with a variety of soldering tasks
• Alloy composition of Sn96.5Ag3.0Cu0.5 for effective performance
• Features a 100% continuous M1 flux core to enhance efficiency
• Reduced tip consumption saves time and resources during use
• High melting point of 217 to 221°C supports robust soldering applications
Applications
• Utilised in precise electronic assembly
• Suitable for intricate robotic soldering processes
• Effective for soldering on oxidised or contaminated materials
• Ideal for creating durable, crack-resistant connections
• Employed in maintenance and repair tasks
How does this solder enhance soldering efficiency?
The continuous flux core reduces the need for frequent tip maintenance, which saves time.
Is this solder appropriate for high-temperature applications?
Yes, its elevated melting point allows it to endure high soldering temperatures.
Can this solder be applied in automated processes?
It is optimised for performance in both manual and robotic soldering settings.
What features are in place to maintain cleanliness during soldering?
The reduced splash design helps keep the work area tidy.
