Weller Wire, 300 μm Lead Free Solder, 221 °C Melting Point

Subtotal (1 unit)*

€159.84

(exc. VAT)

€196.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.84

*price indicative

RS Stock No.:
244-1535
Distrelec Article No.:
302-38-688
Mfr. Part No.:
T0051387299
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Lead Free Solder

Wire Diameter

300μm

Percent Lead

0%

Product Form

Wire

Melting Point

221°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

L0

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

Contents

Silver

COO (Country of Origin):
JP

Weller Lead Free Solder, 217 to 221°C Melting Point, 96.5% Tin - T0051387299


This lead-free solder is a high-quality choice for various electronic applications. With a diameter of 0.3mm and a weight of 500g, it is designed for precise soldering in intricate electronics. Composed of an alloy consisting of 96.5% tin, 3% silver, and 0.5% copper, this solder delivers durable performance while meeting RoHS standards.

Features & Benefits


• Reduced flux splash enhances cleanliness during soldering

• High melting point of 217 to 221°C accommodates a variety of tasks

• 100% continuous flux core ensures consistent performance

• Low flux type minimises cleaning requirements

• Halogen-free composition promotes environmentally friendly usage

• Suitable for high-quality solder joints on challenging surfaces

Applications


• Compatible with automated soldering machines

• Ideal for electronic component assembly

• Effective in the repair of electronic devices

• Applicable for soldering connections in the automotive sector

Can it be used for high-temperature applications?


Yes, it supports soldering temperatures up to 221°C.

Is it suitable for sensitive electronic components?


Yes, the low flux type is appropriate for delicate parts.

How does flux content impact my soldering?


The 3.5% flux content ensures effective soldering without leaving residues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy