Weller Wire, 1.6 mm Lead Free Solder, 221 °C Melting Point

Subtotal (1 unit)*

€130.20

(exc. VAT)

€160.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 12 November 2026
  • Plus 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.20

*price indicative

RS Stock No.:
244-1522
Distrelec Article No.:
110-63-365
Mfr. Part No.:
T0051386099
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Lead Free Solder

Wire Diameter

1.6mm

Percent Lead

0%

Product Form

Wire

Melting Point

221°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

M1

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
JP

Weller Lead Free Solder, 1.6mm Wire Diameter, 217 to 221°C Melting Point - T0051386099


This lead-free solder is designed to improve performance across various soldering tasks, particularly in the electrical and mechanical sectors. Its formulation provides a safe, effective solution for users requiring high-quality soldering without the risks associated with lead content. The unique composition ensures reliability, making it essential for professionals in automation and electronics.

Features & Benefits


• Lead-free formulation complies with industry standards

• Continuous flux core ensures consistent soldering results

• Excellent melting characteristics promote quick and efficient work

• Reduced splashing enhances safety and cleanliness during use

• 3% silver content increases joint durability on challenging surfaces

• High soldering temperatures cater to diverse applications

Applications


• Ideal for soldering electronic components in automation projects

• Suitable for joining metal parts in mechanical assemblies

• Effective for repairing electrical circuits in various devices

• Works well on oxidised or dirty surfaces

• Utilised in repair and maintenance tasks

What temperature range can be used for soldering?


The suitable temperature range is between 217-221°C, depending on the tool.

How does the product affect tip lifespan during use?


The formulation minimises Fe leaching, potentially extending tip life by up to 70%.

Is it adaptable for different soldering environments?


Yes, it performs well in challenging conditions, including dirty or oxidised materials.

What type of flux is present in this solder?


The product features a no-clean flux, minimising residue and enhancing safety.

How does it compare to traditional lead-based solder options?


This alternative offers similar performance without the health risks associated with lead.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy